
XS4P30PA340L2 | |
|---|---|
DigiKey Part Number | 5452-XS4P30PA340L2-ND |
Manufacturer | |
Manufacturer Product Number | XS4P30PA340L2 |
Description | INDUCTIVE SENSOR 24VDC 200MA XS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP68 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Telemecanique Sensors | Material - Body Polyphenylene Sulfide (PPS) |
Series | Voltage - Supply 12V ~ 24V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type NO, 3-Wire | Package / Case Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,98000 € | 111,98 € |
| Unit Price without VAT: | 111,98000 € |
|---|---|
| Unit Price with VAT: | 135,49580 € |

