
30-02587 | |
|---|---|
DigiKey Part Number | 839-30-02587-ND 839-30-02587-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02587 |
Description | HOOK-UP STRND 26AWG ORANGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 26 AWG Hook-Up Wire 7/0.0063" Orange 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 5 | 1,00600 € | 5,03 € |
| 10 | 0,96000 € | 9,60 € |
| 25 | 0,89960 € | 22,49 € |
| 50 | 0,85620 € | 42,81 € |
| 100 | 0,81510 € | 81,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 0,44997 € | 137,24 € |
| 610 | 0,42800 € | 261,08 € |
| 915 | 0,41558 € | 380,26 € |
| 1 525 | 0,40035 € | 610,53 € |
| 2 135 | 0,39057 € | 833,87 € |
| 3 050 | 0,38041 € | 1 160,25 € |
| 7 625 | 0,35528 € | 2 709,01 € |
| 15 250 | 0,33716 € | 5 141,69 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,36730 € |






