
10G-EXPANSION-EVM | |
|---|---|
DigiKey Part Number | 296-53001-ND |
Manufacturer | |
Manufacturer Product Number | 10G-EXPANSION-EVM |
Description | DEVELOPMENT INTERFACE |
Customer Reference | |
Detailed Description | TS3USB221, TUSB1046-DCI, TUSB1064 Extension Board Interface Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | - | |
Type | Interface | |
Function | Extension Board | |
Utilized IC / Part | TS3USB221, TUSB1046-DCI, TUSB1064 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

