74SSTUB32865AZJBR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 11 252
Unit Price: 10,85208 €
Datasheet
1:2 Registered Buffer with Parity IC 160-NFBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74SSTUB32865AZJBR

DigiKey Part Number
296-24689-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74SSTUB32865AZJBR
Description
IC REGSTR BUFFER 28BIT 160-NFBGA
Customer Reference
Detailed Description
1:2 Registered Buffer with Parity IC 160-NFBGA (9x13)
Datasheet
 Datasheet
EDA/CAD Models
74SSTUB32865AZJBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
1:2 Registered Buffer with Parity
Supply Voltage
1.7V ~ 1.9V
Number of Bits
28
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
160-TFBGA
Supplier Device Package
160-NFBGA (9x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes