
ADS1240E/1K | |
|---|---|
DigiKey Part Number | 296-38851-2-ND - Tape & Reel (TR) 296-38851-1-ND - Cut Tape (CT) 296-38851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1240E/1K |
Description | IC ADC 24BIT SIGMA-DELTA 24SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1240E/1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 15 | |
Number of Inputs | 4 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,52000 € | 11,52 € |
| 10 | 9,08000 € | 90,80 € |
| 25 | 8,46880 € | 211,72 € |
| 100 | 7,79690 € | 779,69 € |
| 250 | 7,47668 € | 1 869,17 € |
| 500 | 7,28366 € | 3 641,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,12482 € | 7 124,82 € |
| Unit Price without VAT: | 11,52000 € |
|---|---|
| Unit Price with VAT: | 13,93920 € |

