Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADS61B29IRGZ25 | |
|---|---|
DigiKey Part Number | ADS61B29IRGZ25-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS61B29IRGZ25 |
Description | IC ADC 12BIT PIPELINED 48VQFN |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS61B29IRGZ25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 250M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 70,02560 € | 1 750,64 € |
| 50 | 67,88300 € | 3 394,15 € |
| 75 | 66,81000 € | 5 010,75 € |
| 125 | 65,62120 € | 8 202,65 € |
| Unit Price without VAT: | 70,02560 € |
|---|---|
| Unit Price with VAT: | 84,73098 € |


