ADS62P49 - 14 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADS62P49 - 14 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
ADS62P49EVM BOTTOM

ADS62P49EVM

DigiKey Part Number
296-24396-ND
Manufacturer
Manufacturer Product Number
ADS62P49EVM
Description
EVALUATION MODULE FOR ADS62P49
Customer Reference
Detailed Description
ADS62P49 - 14 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Number of A/D Converters
2
Number of Bits
14
Sampling Rate (Per Second)
250M
Data Interface
LVDS - Parallel, Serial
Input Range
2Vpp
Power (Typ) @ Conditions
1.25W @ 250MSPS
Utilized IC / Part
ADS62P49
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1274,72000 €274,72 €
Manufacturers Standard Package
Unit Price without VAT:274,72000 €
Unit Price with VAT:332,41120 €