ADS7841ES/2K5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 30
Unit Price: 6,94000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 333
Unit Price: 6,94000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 066
Unit Price: 6,94000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 6,13872 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 225
Unit Price: 10,27000 €
Datasheet
12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7841ES/2K5

DigiKey Part Number
ADS7841ES/2K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS7841ES/2K5
Description
IC ADC 12BIT SAR 16SSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7841ES/2K5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
200k
Number of Inputs
4
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types