12 Bit Analog to Digital Converter 4 Input 2 SAR 32-TQFP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7862YB/250

DigiKey Part Number
296-48388-2-ND - Tape & Reel (TR)
296-48388-1-ND - Cut Tape (CT)
296-48388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7862YB/250
Description
IC ADC 12BIT SAR 32TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 2 SAR 32-TQFP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS7862YB/250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
4
Input Type
Differential
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Selectable Address, Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
118,21000 €18,21 €
1014,55600 €145,56 €
2513,64480 €341,12 €
10012,64250 €1 264,25 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,16484 €3 041,21 €
50011,87692 €5 938,46 €
Manufacturers Standard Package
Unit Price without VAT:18,21000 €
Unit Price with VAT:22,03410 €

Other Suppliers on DigiKey

9 149In Stock
Ships from Rochester Electronics, LLC