
SI-CA1427501US | |
|---|---|
DigiKey Part Number | 1510-1569-ND |
Manufacturer | |
Manufacturer Product Number | SI-CA1427501US |
Description | LED DVR CC AC/DC 27-54V 1.4A |
Customer Reference | |
Detailed Description | 1.4A 27 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 304VAC | |
Voltage - Output | 27 ~ 54V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 75 W | |
Dimming | Analog | |
Features | OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -40°C ~ 60°C | |
Efficiency | 88% | |
Termination Style | Screw Terminal | |
Size / Dimension | 14.13" L x 1.18" W x 1.04" H (359.0mm x 30.0mm x 26.5mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Weight | 0.661 lb (299.82 g) |

