Charger IC Lithium Ion/Polymer 20-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24159YFFT

DigiKey Part Number
296-BQ24159YFFTTR-ND - Tape & Reel (TR)
296-BQ24159YFFTCT-ND - Cut Tape (CT)
296-BQ24159YFFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24159YFFT
Description
IC BATT CHG LI-ION 1CELL 20DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ24159YFFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
1.55A
Battery Pack Voltage
4.44V (Max)
Voltage - Supply (Max)
9V
Interface
I2C
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-UFBGA, DSBGA
Supplier Device Package
20-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 750 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 €5,25 €
104,02800 €40,28 €
253,72280 €93,07 €
1003,38700 €338,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,22676 €806,69 €
5003,13022 €1 565,11 €
7503,08189 €2 311,42 €
1 2503,02830 €3 785,38 €
1 7502,99700 €5 244,75 €
2 5002,96689 €7 417,22 €
Manufacturers Standard Package
Unit Price without VAT:5,25000 €
Unit Price with VAT:6,35250 €

Other Suppliers on DigiKey

750In Stock
Ships from Rochester Electronics, LLC