
BUF08821AIPWPR | |
|---|---|
DigiKey Part Number | 296-23799-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUF08821AIPWPR |
Description | IC AMP TFT-LCD 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 8 TFT-LCD Panels: Gamma Buffer, VCOM Driver 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BUF08821AIPWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | TFT-LCD Panels: Gamma Buffer, VCOM Driver | |
Output Type | Rail-to-Rail | |
Number of Circuits | 8 | |
Slew Rate | - | |
Current - Supply | 4.6 mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply, Single/Dual (±) | 9V ~ 20V | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,97217 € | 3 944,34 € |
| 4 000 | 1,93378 € | 7 735,12 € |
| Unit Price without VAT: | 1,97217 € |
|---|---|
| Unit Price with VAT: | 2,38633 € |

