


BUF16821AIPWPR | |
|---|---|
DigiKey Part Number | 296-23636-2-ND - Tape & Reel (TR) 296-23636-1-ND - Cut Tape (CT) 296-23636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUF16821AIPWPR |
Description | IC AMP TFT-LCD 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 18 TFT-LCD Panels: Gamma Buffer, VCOM Driver 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BUF16821AIPWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | TFT-LCD Panels: Gamma Buffer, VCOM Driver | |
Output Type | Rail-to-Rail | |
Number of Circuits | 18 | |
Slew Rate | - | |
Current - Supply | 12 mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply, Single/Dual (±) | 9V ~ 20V | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,89200 € | 18,92 € |
| 25 | 1,73240 € | 43,31 € |
| 100 | 1,55700 € | 155,70 € |
| 250 | 1,47336 € | 368,34 € |
| 500 | 1,42290 € | 711,45 € |
| 1 000 | 1,38140 € | 1 381,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,34725 € | 2 694,50 € |
| 4 000 | 1,31914 € | 5 276,56 € |
| 6 000 | 1,30506 € | 7 830,36 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,06130 € |

