Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAHCT1G02QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-CAHCT1G02QDCKRQ1TR-ND - Tape & Reel (TR) 296-CAHCT1G02QDCKRQ1CT-ND - Cut Tape (CT) 296-CAHCT1G02QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT1G02QDCKRQ1 |
Description | IC GATE NOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13147 € | 394,41 € |
| 6 000 | 0,12771 € | 766,26 € |
| 9 000 | 0,12583 € | 1 132,47 € |
| 15 000 | 0,12375 € | 1 856,25 € |
| 21 000 | 0,12253 € | 2 573,13 € |
| 30 000 | 0,12135 € | 3 640,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |



