
CC2630F128RSMR | |
|---|---|
DigiKey Part Number | 296-51005-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC2630F128RSMR |
Description | IC RF TXRX+MCU 802.15.4 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2630F128RSMR Models |
Category | Sensitivity -100dBm |
Mfr | Memory Size 128kB Flash, 28kB SRAM |
Series | Serial Interfaces I2C, I2S, JTAG, SPI, UART |
Packaging Tape & Reel (TR) | GPIO 10 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 5.9mA ~ 6.1mA |
Type TxRx + MCU | Current - Transmitting 6.1mA ~ 9.1mA |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation DSSS, O-QPSK | Package / Case 32-VFQFN Exposed Pad |
Frequency | Supplier Device Package 32-VQFN (4x4) |
Data Rate (Max) 250kbps | Base Product Number |
Power - Output 5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,04438 € | 9 133,14 € |
| Unit Price without VAT: | 3,04438 € |
|---|---|
| Unit Price with VAT: | 3,68370 € |


