CD4556BF3A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 399
Unit Price: 5,53362 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 559
Unit Price: 12,80550 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3 057
Unit Price: 1,89331 €
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4556BF3A

DigiKey Part Number
296-CD4556BF3A-ND
Manufacturer
Manufacturer Product Number
CD4556BF3A
Description
IC DECODER/DEMUX 1 X 2:4 16-CDIP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
6.8mA, 6.8mA
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.