
CD74HC125QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-37332-2-ND - Tape & Reel (TR) 296-37332-1-ND - Cut Tape (CT) 296-37332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC125QPWRQ1 |
Description | IC BUFFER NON-INVERT 6V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC125QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,37000 € | 3,70 € |
| 25 | 0,33200 € | 8,30 € |
| 100 | 0,28960 € | 28,96 € |
| 250 | 0,26936 € | 67,34 € |
| 500 | 0,25716 € | 128,58 € |
| 1 000 | 0,25149 € | 251,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,23042 € | 460,84 € |
| 4 000 | 0,22383 € | 895,32 € |
| 6 000 | 0,22053 € | 1 323,18 € |
| 10 000 | 0,21687 € | 2 168,70 € |
| 14 000 | 0,21473 € | 3 006,22 € |
| 20 000 | 0,21267 € | 4 253,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

