
CD74HC147PWR | |
|---|---|
DigiKey Part Number | 296-31566-2-ND - Tape & Reel (TR) 296-31566-1-ND - Cut Tape (CT) 296-31566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC147PWR |
Description | IC PRIORITY ENCO 1X10:4 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 10:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC147PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Priority Encoder | |
Circuit | 1 x 10:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,28840 € | 7,21 € |
| 100 | 0,25100 € | 25,10 € |
| 250 | 0,23312 € | 58,28 € |
| 500 | 0,22234 € | 111,17 € |
| 1 000 | 0,21594 € | 215,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,20615 € | 412,30 € |
| 4 000 | 0,20014 € | 800,56 € |
| 6 000 | 0,19713 € | 1 182,78 € |
| 10 000 | 0,19379 € | 1 937,90 € |
| 14 000 | 0,19184 € | 2 685,76 € |
| 20 000 | 0,18996 € | 3 799,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

