
CD74HCT109M96 | |
|---|---|
DigiKey Part Number | 296-37334-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HCT109M96 |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT109M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 54 MHz | |
Max Propagation Delay @ V, Max CL | 40ns @ 4.5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,43890 € | 1 097,25 € |
| 5 000 | 0,42830 € | 2 141,50 € |
| 7 500 | 0,42299 € | 3 172,42 € |
| 12 500 | 0,41711 € | 5 213,88 € |
| 17 500 | 0,41367 € | 7 239,22 € |
| Unit Price without VAT: | 0,43890 € |
|---|---|
| Unit Price with VAT: | 0,53107 € |

