CDCM1804RTHT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 7,44292 €
Datasheet
Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:4 800 MHz 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:4 800 MHz 24-VFQFN Exposed Pad
RTH-24-PQFP Pkg

CDCM1804RTHT

DigiKey Part Number
296-17928-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDCM1804RTHT
Description
IC CLK BUFFER 1:4 800MHZ 24VQFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:4 800 MHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCM1804RTHT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Divider, Multiplexer
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Input
CML, HSTL, LVDS, LVPECL, LVTTL, SSTL-2, VML
Output
LVCMOS, LVPECL
Frequency - Max
800 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 585 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

585In Stock
Ships from Rochester Electronics, LLC