Parametric Equivalent

CLVTH16244AIZQLREP | |
|---|---|
DigiKey Part Number | 296-22124-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLVTH16244AIZQLREP |
Description | IC BUFFER NON-INVERT 3.6V 56-BGA |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 56-BGA Microstar Junior (7x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | CLVTH16244AIZQLREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFBGA | |
Supplier Device Package | 56-BGA Microstar Junior (7x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,47975 € | 1 479,75 € |
| 2 000 | 1,44361 € | 2 887,22 € |
| 3 000 | 1,42552 € | 4 276,56 € |
| 5 000 | 1,40546 € | 7 027,30 € |
| Unit Price without VAT: | 1,47975 € |
|---|---|
| Unit Price with VAT: | 1,79050 € |


