
CY74FCT138ATQCT | |
|---|---|
DigiKey Part Number | 296-14563-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY74FCT138ATQCT |
Description | IC DECODER/DEMUX 1 X 3:8 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT138ATQCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 64mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,78170 € | 1 954,25 € |
| 5 000 | 0,76468 € | 3 823,40 € |
| 7 500 | 0,75615 € | 5 671,12 € |
| Unit Price without VAT: | 0,78170 € |
|---|---|
| Unit Price with VAT: | 0,94586 € |

