New at DigiKey
Image for DCP010515BPU/700E4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCP010515BPU/700E4

DigiKey Part Number
296-DCP010515BPU/700E4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DCP010515BPU/700E4
Description
DCP010515BPU/700E4
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 66mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
DCP010515BPU/700E4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
66mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 100°C
Efficiency
82%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 7 Leads, Gull Wing
Size / Dimension
0.76" L x 0.26" W x 0.21" H (19.2mm x 6.6mm x 5.3mm)
Supplier Device Package
7-SOP
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
70011,99440 €8 396,08 €
Manufacturers Standard Package
Unit Price without VAT:11,99440 €
Unit Price with VAT:14,51322 €