
DEM-DAI1738 | |
|---|---|
DigiKey Part Number | DEM-DAI1738-ND |
Manufacturer | |
Manufacturer Product Number | DEM-DAI1738 |
Description | EVAL BOARD FOR PCM1738 |
Customer Reference | |
Detailed Description | PCM1738 - 24 Bit 216k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of DAC's | 2 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 216k | |
Data Interface | Serial | |
Settling Time | - | |
DAC Type | Current | |
Utilized IC / Part | PCM1738 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


