
DLPR410BYVA | |
|---|---|
DigiKey Part Number | 296-DLPR410BYVA-ND |
Manufacturer | |
Manufacturer Product Number | DLPR410BYVA |
Description | IC CONFIGURATION PROM 48-DSBGA |
Customer Reference | |
Detailed Description | Configuration PROM 48-DSBGA (8x9) |
Datasheet | Datasheet |
EDA/CAD Models | DLPR410BYVA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Configuration PROM | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFBGA, DSBGA | |
Supplier Device Package | 48-DSBGA (8x9) | |
Base Product Number |

