
DP83TC813RRHFTQ1 | |
|---|---|
DigiKey Part Number | 296-DP83TC813RRHFTQ1TR-ND - Tape & Reel (TR) 296-DP83TC813RRHFTQ1CT-ND - Cut Tape (CT) 296-DP83TC813RRHFTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83TC813RRHFTQ1 |
Description | IC TRANSCEIVER FULL 6/6 28VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6/6 Transceiver Full IEEE 802.3 28-VQFN (5x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 802.3 | |
Number of Drivers/Receivers | 6/6 | |
Duplex | Full | |
Data Rate | 100Mbps | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,70164 € | 425,41 € |
| 500 | 1,64482 € | 822,41 € |
| 750 | 1,61636 € | 1 212,27 € |
| 1 250 | 1,58482 € | 1 981,02 € |
| 1 750 | 1,56639 € | 2 741,18 € |
| 2 500 | 1,54866 € | 3 871,65 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,58940 € |



