
DRV2603RUNR | |
|---|---|
DigiKey Part Number | 296-30613-2-ND - Tape & Reel (TR) 296-30613-1-ND - Cut Tape (CT) 296-30613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2603RUNR |
Description | IC MOTOR DRIVER 2.5V-5.2V 10QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel, PWM 10-WQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DRV2603RUNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | ERM, LRA | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Haptic Feedback | |
Current - Output | - | |
Voltage - Supply | 2.5V ~ 5.2V | |
Voltage - Load | 2.5V ~ 5.2V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-WQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33800 € | 3,38 € |
| 25 | 0,30280 € | 7,57 € |
| 100 | 0,26390 € | 26,39 € |
| 250 | 0,24524 € | 61,31 € |
| 500 | 0,23398 € | 116,99 € |
| 1 000 | 0,22471 € | 224,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21327 € | 639,81 € |
| 6 000 | 0,20766 € | 1 245,96 € |
| 9 000 | 0,20486 € | 1 843,74 € |
| 15 000 | 0,20175 € | 3 026,25 € |
| 21 000 | 0,19993 € | 4 198,53 € |
| 30 000 | 0,19819 € | 5 945,70 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |











