5.28Gbps Serializer 80 Input 8 Output 196-NFBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS92LV8028TUF/NOPB

DigiKey Part Number
DS92LV8028TUF/NOPB-ND
Manufacturer
Manufacturer Product Number
DS92LV8028TUF/NOPB
Description
IC SERIALIZER 8-CH 196-LBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5.28Gbps Serializer 80 Input 8 Output 196-NFBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
DS92LV8028TUF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Function
Serializer
Data Rate
5.28Gbps
Input Type
LVTTL
Output Type
LVDS
Number of Inputs
80
Number of Outputs
8
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
196-LBGA
Supplier Device Package
196-NFBGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11932,79185 €3 902,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,79185 €
Unit Price with VAT:39,67814 €