
INA381A4IDGSR | |
|---|---|
DigiKey Part Number | 296-INA381A4IDGSRTR-ND - Tape & Reel (TR) 296-INA381A4IDGSRCT-ND - Cut Tape (CT) 296-INA381A4IDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA381A4IDGSR |
Description | IC CURRENT SENSE 1% 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA381A4IDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | ±1% | |
Voltage - Input | 0V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,43900 € | 4,39 € |
| 25 | 0,39400 € | 9,85 € |
| 100 | 0,34480 € | 34,48 € |
| 250 | 0,32132 € | 80,33 € |
| 500 | 0,30718 € | 153,59 € |
| 1 000 | 0,29555 € | 295,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,28327 € | 708,18 € |
| 5 000 | 0,27587 € | 1 379,35 € |
| 7 500 | 0,27217 € | 2 041,28 € |
| 12 500 | 0,26806 € | 3 350,75 € |
| 17 500 | 0,26566 € | 4 649,05 € |
| 25 000 | 0,26335 € | 6 583,75 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |

