LM237KC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 946
Unit Price: 1,23000 €
Datasheet
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM237KC

DigiKey Part Number
296-7032-5-ND
Manufacturer
Manufacturer Product Number
LM237KC
Description
IC REG LIN NEG ADJ 1.5A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LM237KC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-40V
Voltage - Output (Min/Fixed)
-1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
PSRR
77dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-25°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types