
LM2681M6/NOPB | |
|---|---|
DigiKey Part Number | 296-35223-2-ND - Tape & Reel (TR) 296-35223-1-ND - Cut Tape (CT) 296-35223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2681M6/NOPB |
Description | IC REG CHARGE PUMP 2VIN SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 2Vin, Vin/2 1 Output 20mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2681M6/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 80kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,81900 € | 8,19 € |
| 25 | 0,74200 € | 18,55 € |
| 100 | 0,65710 € | 65,71 € |
| 250 | 0,61660 € | 154,15 € |
| 500 | 0,59222 € | 296,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,57212 € | 572,12 € |
| 2 000 | 0,55559 € | 1 111,18 € |
| 3 000 | 0,54732 € | 1 641,96 € |
| 5 000 | 0,53814 € | 2 690,70 € |
| 7 000 | 0,53278 € | 3 729,46 € |
| 10 000 | 0,52763 € | 5 276,30 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,36730 € |

