


LM26LVCISD-145/NOPB | |
|---|---|
DigiKey Part Number | LM26LVCISD-145/NOPBTR-ND - Tape & Reel (TR) LM26LVCISD-145/NOPBCT-ND - Cut Tape (CT) LM26LVCISD-145/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26LVCISD-145/NOPB |
Description | THERMOSTAT 145DEGC OPN DRN 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermostat 145°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM26LVCISD-145/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 145°C | |
Accuracy | ±2.2°C | |
Current - Output (Max) | 7mA | |
Output Type | Open Drain, Push-Pull | |
Output | Active High, Active Low | |
Output Function | OverTemp, /OverTemp, VTemp | |
Selectable Hysteresis | No | |
Features | Trip Test | |
Voltage - Supply | 1.6 V ~ 5.5 V | |
Current - Supply | 8µA | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.2x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,80600 € | 4,03 € |
| 10 | 0,76600 € | 7,66 € |
| 25 | 0,71720 € | 17,93 € |
| 50 | 0,68460 € | 34,23 € |
| 100 | 0,65450 € | 65,45 € |
| 500 | 0,59412 € | 297,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,57167 € | 571,67 € |
| 2 000 | 0,55110 € | 1 102,20 € |
| 3 000 | 0,53987 € | 1 619,61 € |
| 5 000 | 0,52650 € | 2 632,50 € |
| 7 000 | 0,51816 € | 3 627,12 € |
| 10 000 | 0,50969 € | 5 096,90 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,10110 € |

