
LM2831YMF/NOPB | |
|---|---|
DigiKey Part Number | LM2831YMF/NOPBTR-ND - Tape & Reel (TR) LM2831YMF/NOPBCT-ND - Cut Tape (CT) LM2831YMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2831YMF/NOPB |
Description | IC REG BUCK ADJ 1.5A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2831YMF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70200 € | 17,02 € |
| 25 | 1,55680 € | 38,92 € |
| 100 | 1,39680 € | 139,68 € |
| 250 | 1,32048 € | 330,12 € |
| 500 | 1,27442 € | 637,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,23654 € | 1 236,54 € |
| 2 000 | 1,20535 € | 2 410,70 € |
| 3 000 | 1,18972 € | 3 569,16 € |
| 5 000 | 1,17243 € | 5 862,15 € |
| 7 000 | 1,16231 € | 8 136,17 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,77090 € |

