



LM317LILPR | |
|---|---|
DigiKey Part Number | 296-LM317LILPRTR-ND - Tape & Reel (TR) 296-LM317LILPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM317LILPR |
Description | IC REG LIN POS ADJ 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317LILPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59900 € | 5,99 € |
| 25 | 0,54040 € | 13,51 € |
| 100 | 0,47590 € | 47,59 € |
| 250 | 0,44512 € | 111,28 € |
| 500 | 0,42654 € | 213,27 € |
| 1 000 | 0,41125 € | 411,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,39866 € | 797,32 € |
| 4 000 | 0,38831 € | 1 553,24 € |
| 6 000 | 0,38312 € | 2 298,72 € |
| 10 000 | 0,37737 € | 3 773,70 € |
| 14 000 | 0,37401 € | 5 236,14 € |
| 20 000 | 0,37078 € | 7 415,60 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,00430 € |

