Buck-Boost Switching Regulator IC Positive Adjustable 0.6V 1 Output 650mA 12-WFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Switching Regulator IC Positive Adjustable 0.6V 1 Output 650mA 12-WFBGA, DSBGA
TLA12

LM3209TLE-G3/NOPB

DigiKey Part Number
296-40177-2-ND - Tape & Reel (TR)
296-40177-1-ND - Cut Tape (CT)
296-40177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3209TLE-G3/NOPB
Description
IC REG BCK BST ADJ 650MA 12DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 0.6V 1 Output 650mA 12-WFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3209TLE-G3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.2V
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-DSBGA (2x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,55204 €388,01 €
5001,49940 €749,70 €
7501,47304 €1 104,78 €
1 2501,44382 €1 804,78 €
1 7501,42674 €2 496,79 €
2 5001,41032 €3 525,80 €
6 2501,37496 €8 593,50 €
Manufacturers Standard Package
Unit Price without VAT:1,55204 €
Unit Price with VAT:1,87797 €