
LM3241TLX/NOPB | |
|---|---|
DigiKey Part Number | 296-48298-2-ND - Tape & Reel (TR) 296-48298-1-ND - Cut Tape (CT) 296-48298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3241TLX/NOPB |
Description | IC REG CONV RF PWR 1OUT 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, RF Power Amplifier Voltage Regulator IC 1 Output 6-DSBGA (1.5x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | LM3241TLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, RF Power Amplifier | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.6V ~ 3.4V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (1.5x1.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04600 € | 10,46 € |
| 25 | 0,95000 € | 23,75 € |
| 100 | 0,84520 € | 84,52 € |
| 250 | 0,79516 € | 198,79 € |
| 500 | 0,76498 € | 382,49 € |
| 1 000 | 0,74015 € | 740,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70947 € | 2 128,41 € |
| 6 000 | 0,69446 € | 4 166,76 € |
| 9 000 | 0,68694 € | 6 182,46 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,73030 € |

