LM340AS-5.0/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1 829
Unit Price: 1,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 102
Unit Price: 1,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 26 503
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,45650 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 543
Unit Price: 2,76000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3)
TO-263-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM340AS-5.0/NOPB

DigiKey Part Number
LM340AS-5.0/NOPB-ND
Manufacturer
Manufacturer Product Number
LM340AS-5.0/NOPB
Description
IC REG LINEAR 5V 1A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LM340AS-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Current, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (DDPAK-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types