
LM3880QMF-1AF/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3880QMF-1AF/NOPBTR-ND - Tape & Reel (TR) 296-LM3880QMF-1AF/NOPBCT-ND - Cut Tape (CT) 296-LM3880QMF-1AF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3880QMF-1AF/NOPB |
Description | IC PWR SUPPLY SEQUENCER SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3880QMF-1AF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 25 µA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,05700 € | 10,57 € |
| 25 | 0,96040 € | 24,01 € |
| 100 | 0,85470 € | 85,47 € |
| 250 | 0,80412 € | 201,03 € |
| 500 | 0,77364 € | 386,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,74858 € | 748,58 € |
| 2 000 | 0,72795 € | 1 455,90 € |
| 3 000 | 0,71761 € | 2 152,83 € |
| 5 000 | 0,70617 € | 3 530,85 € |
| 7 000 | 0,69947 € | 4 896,29 € |
| 10 000 | 0,69304 € | 6 930,40 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,75450 € |


