
LM4040C20IDCKR | |
|---|---|
DigiKey Part Number | 296-20885-2-ND - Tape & Reel (TR) 296-20885-1-ND - Cut Tape (CT) 296-20885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C20IDCKR |
Description | IC VREF SHUNT 0.5% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C20IDCKR Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.048V | Supplier Device Package SC-70-5 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67700 € | 6,77 € |
| 25 | 0,61080 € | 15,27 € |
| 100 | 0,53880 € | 53,88 € |
| 250 | 0,50452 € | 126,13 € |
| 500 | 0,48386 € | 241,93 € |
| 1 000 | 0,47203 € | 472,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,44580 € | 1 337,40 € |
| 6 000 | 0,43551 € | 2 613,06 € |
| 9 000 | 0,43035 € | 3 873,15 € |
| 15 000 | 0,42464 € | 6 369,60 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |


