
LM4652TF | |
|---|---|
DigiKey Part Number | LM4652TF-ND |
Manufacturer | |
Manufacturer Product Number | LM4652TF |
Description | IC AMP D MONO 170W TO220-15 |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D TO-220-15 Isolated |
Datasheet | Datasheet |
EDA/CAD Models | LM4652TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 170W x 1 @ 4Ohm | |
Voltage - Supply | ±22V ~ 44V | |
Features | Depop, Shutdown, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | TO-220-15 Isolated | |
Package / Case | TO-220-15 Isolated Tab, Formed Leads | |
Base Product Number |

