LMK3H0102A014RERT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 3,41843 €
Datasheet
PCI Express (PCIe) IC 200MHz 1 Output 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK3H0102A014RERT

DigiKey Part Number
296-LMK3H0102A014RERTTR-ND - Tape & Reel (TR)
296-LMK3H0102A014RERTCT-ND - Cut Tape (CT)
296-LMK3H0102A014RERTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK3H0102A014RERT
Description
IC CLOCK GENERATOR PCIE 16-TFQFN
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Generator IC 200MHz 1 Output 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LMK3H0102A014RERT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
PLL
No
Main Purpose
PCI Express (PCIe)
Input
-
Output
LP-HCSL, LVCMOS, LVDS
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
200MHz
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
16-TFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types