PCI Express (PCIe) IC 400MHz 1 Output 80-TLGA (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMKDB1120Z85NPPT

DigiKey Part Number
296-LMKDB1120Z85NPPTTR-ND - Tape & Reel (TR)
296-LMKDB1120Z85NPPTCT-ND - Cut Tape (CT)
296-LMKDB1120Z85NPPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMKDB1120Z85NPPT
Description
IC CLOCK BUFFER PCIE 80-VFLGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Buffer IC 400MHz 1 Output 80-TLGA (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LMKDB1120Z85NPPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
PLL
No
Main Purpose
PCI Express (PCIe)
Input
LP-HCSL
Output
LP-HCSL
Number of Circuits
1
Ratio - Input:Output
1:20
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
1.71V ~ 1.89V, 2.97V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
80-VFLGA Exposed Pad
Supplier Device Package
80-TLGA (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,39000 €6,39 €
104,93500 €49,35 €
254,57120 €114,28 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,98100 €995,25 €
5003,86618 €1 933,09 €
7503,80867 €2 856,50 €
1 2503,74494 €4 681,18 €
1 7503,70771 €6 488,49 €
Manufacturers Standard Package
Unit Price without VAT:6,39000 €
Unit Price with VAT:7,73190 €