
LMP92064SDE/NOPB | |
|---|---|
DigiKey Part Number | 296-36895-2-ND - Tape & Reel (TR) 296-36895-1-ND - Cut Tape (CT) 296-36895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP92064SDE/NOPB |
Description | IC AFE 2 CHAN 12BIT 16WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 12 Bit 16-WSON (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMP92064SDE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of Channels | 2 | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-WSON (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,67000 € | 9,67 € |
| 10 | 7,57500 € | 75,75 € |
| 25 | 7,05160 € | 176,29 € |
| 100 | 6,47550 € | 647,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,20088 € | 1 550,22 € |
| 500 | 6,03546 € | 3 017,73 € |
| 750 | 5,95256 € | 4 464,42 € |
| 1 250 | 5,86074 € | 7 325,93 € |
| Unit Price without VAT: | 9,67000 € |
|---|---|
| Unit Price with VAT: | 11,70070 € |

