
LMR33620APAQRNXRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR33620APAQRNXRQ1TR-ND - Tape & Reel (TR) 296-LMR33620APAQRNXRQ1CT-ND - Cut Tape (CT) 296-LMR33620APAQRNXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33620APAQRNXRQ1 |
Description | IC REG BUCK ADJ 2A 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33620APAQRNXRQ1 Models |
Category | Voltage - Output (Max) 24V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 400kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.8V | Supplier Device Package 12-VQFN-HR (3x2) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,82800 € | 18,28 € |
| 25 | 1,67320 € | 41,83 € |
| 100 | 1,50240 € | 150,24 € |
| 250 | 1,42100 € | 355,25 € |
| 500 | 1,37190 € | 685,95 € |
| 1 000 | 1,33152 € | 1 331,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,24430 € | 3 732,90 € |
| 6 000 | 1,22061 € | 7 323,66 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,96450 € |

