Similar

LMV339IRUCR | |
|---|---|
DigiKey Part Number | 296-28637-2-ND - Tape & Reel (TR) 296-28637-1-ND - Cut Tape (CT) 296-28637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV339IRUCR |
Description | IC COMPARATOR 4 GEN PUR 14QFN |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LMV339IRUCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 350µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-XFQFN | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-QFN (2x2) | |
Base Product Number |


