
LMV7231SQE/NOPB | |
|---|---|
DigiKey Part Number | LMV7231SQE/NOPBTR-ND - Tape & Reel (TR) LMV7231SQE/NOPBCT-ND - Cut Tape (CT) LMV7231SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7231SQE/NOPB |
Description | IC COMPARATOR 6 WINDW 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Window NMOS, Open-Drain 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMV7231SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Window | |
Number of Elements | 6 | |
Output Type | NMOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.005µA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 60µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 7µs | |
Hysteresis | 8.8mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 10 | 3,43900 € | 34,39 € |
| 25 | 3,17200 € | 79,30 € |
| 100 | 2,87860 € | 287,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,73872 € | 684,68 € |
| 500 | 2,65442 € | 1 327,21 € |
| 750 | 2,61220 € | 1 959,15 € |
| 1 250 | 2,56542 € | 3 206,78 € |
| 1 750 | 2,53809 € | 4 441,66 € |
| 2 500 | 2,51178 € | 6 279,45 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,45710 € |










