Linear Regulator Controller IC Positive Fixed 1 Output 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2975AIMM-12/NOPB

DigiKey Part Number
LP2975AIMM-12/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2975AIMM-12/NOPB
Description
IC LNR REG CTRLR 1OUT 8VSSOP
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Fixed 1 Output 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LP2975AIMM-12/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Positive Fixed
Number of Outputs
1
Current - Supply
180µA
Voltage - Input
1.8V ~ 24V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types