Parametric Equivalent



LP3984ITP-1.8/NOPB | |
|---|---|
cms-digikey-product-number | LP3984ITP-1.8/NOPBTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | LP3984ITP-1.8/NOPB |
cms-description | IC REG LINEAR 1.8V 150MA 4-DSBGA |
cms-customer-reference | |
cms-detailed-description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | LP3984ITP-1.8/NOPB Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.12V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 60dB ~ 40dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |


