
MSPM0L1306SDGS28R | |
|---|---|
DigiKey Part Number | 296-MSPM0L1306SDGS28RTR-ND - Tape & Reel (TR) 296-MSPM0L1306SDGS28RCT-ND - Cut Tape (CT) 296-MSPM0L1306SDGS28RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1306SDGS28R |
Description | IC MCU 32BIT 64KB FLASH 28TFSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 28-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 10x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-VSSOP | |
Package / Case | 28-TFSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03100 € | 10,31 € |
| 25 | 0,93680 € | 23,42 € |
| 100 | 0,83310 € | 83,31 € |
| 250 | 0,78368 € | 195,92 € |
| 500 | 0,75384 € | 376,92 € |
| 1 000 | 0,72931 € | 729,31 € |
| 2 500 | 0,70340 € | 1 758,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,68779 € | 3 438,95 € |
| 10 000 | 0,67495 € | 6 749,50 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,70610 € |

