
OPA2140AIDRGT | |
|---|---|
DigiKey Part Number | 296-OPA2140AIDRGTTR-ND - Tape & Reel (TR) 296-OPA2140AIDRGTCT-ND - Cut Tape (CT) 296-OPA2140AIDRGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2140AIDRGT |
Description | DUAL-CHANNEL, 11-MHZ, LOW-NOISE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2140AIDRGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 1.8mA (x2 Channels) | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,17000 € | 7,17 € |
| 10 | 5,56100 € | 55,61 € |
| 25 | 5,15920 € | 128,98 € |
| 100 | 4,71630 € | 471,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,50532 € | 1 126,33 € |
| 500 | 4,37814 € | 2 189,07 € |
| 750 | 4,31444 € | 3 235,83 € |
| 1 250 | 4,24389 € | 5 304,86 € |
| 1 750 | 4,20263 € | 7 354,60 € |
| Unit Price without VAT: | 7,17000 € |
|---|---|
| Unit Price with VAT: | 8,67570 € |

